MA752.B.ABICG.001

Taoglas
960-MA752BABICG001
MA752.B.ABICG.001

製造商:

說明:
天線 Pantheon MA752.B 5in1 LTE MIMO, Wi-Fi MIMO and GPS/GLONASS Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過45會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,408.38 HK$2,408.38
HK$2,147.64 HK$21,476.40
HK$2,147.48 HK$53,687.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
450 MHz
5.85 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
Galileo, GLONASS, GPS
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
28 dB
50 Ohms
2, 3
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz, 1575 MHz, 1602 MHz, 2400 MHz, 5800 MHz
Cellular, GPS, GLONASS, WiFi
20 mm
IP67
CFD-200, TG-174
Pantheon
Bulk
品牌: Taoglas
電纜長度: 3 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: LTE, GPS/GLONASS, WiFi 802.11n
極化: Linear, RHCP
原廠包裝數量: 25
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
7A994

MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.

Antenna Solutions for Public Safety

Taoglas Antenna Solutions for Public Safety are designed with first responders in mind. The antennas support all cellular bands, including sub-6GHz 5G bands, LTE, and FirstNet Band 14 used in first-responder applications. Taoglas Antenna Solutions for Public Safety are available in combinations of up to 17-in-1 with adhesive or permanent mounting options.