DSGP184B

Taoglas
960-DSGP184B
DSGP184B

製造商:

說明:
天線 GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36
可立即送貨
在途量:
200
預期16/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.02 HK$65.02
HK$50.31 HK$503.10
HK$46.61 HK$1,165.25
HK$42.58 HK$4,258.00
完整捲(訂購多個200)
HK$41.02 HK$8,204.00
HK$39.21 HK$15,684.00
HK$37.73 HK$37,730.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
PCB Antennas
Ceramic Antenna
1.565 GHz
1.586 GHz
GPS
Patch
1.95 dBi
50 Ohms
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
18 mm
18 mm
4 mm
Reel
Cut Tape
品牌: Taoglas
頻率範圍: 1.565 GHz to 1.586 GHz
濕度敏感: Yes
極化: RHCP
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

DSGP GPS/Galileo/BeiDou Antennas

Taoglas DSGP GPS / Galileo / BeiDou Antennas are offered in a small form factor with a low-profile height of 2mm or 4mm, making them ideal for space-constrained applications. Designed for SMT mounting, the ceramic passive patch antennas include an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The series is optimized for a 50mm x 50mm ground plane and complies with RoHS and REACH standards. Typical applications for Taoglas DSGP GPS / Galileo / BeiDou Antennas include vehicle tracking and fleet management systems, wearables, and navigation devices.