BGM11S Blue Gecko Bluetooth SiP Modules

Silicon Labs BGM11S Blue Gecko Bluetooth SiP Modules are suitable for applications where size is a constraint. These modules are ideal for ultra-small size, reliable, high RF performance, and low-power consumption applications. The BGM11S SiP modules integrate a high-performance and ultra robust antenna which requires minimal PCB, plastic, and metal clearance. The BGM11S modules are 6.5mm x 6.5mm x 1.4mm in dimension and the total area required in a PCB is 51mm². The BGM11S SiP module integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end-user applications onboard. These modules consist of 256kB flash memory, 32kB RAM, TX power up to 8dBm, and -90dBm RX sensitivity.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 協議 接口類型 輸出功率 數據率 接收器靈敏度 頻率 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
Silicon Labs 藍芽模組-802.15.1 BGM11S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 1,099庫存量
最少: 1
倍數: 1

BGM11S BLE, Bluetooth 4.2 I2C, UART, USART 8 dBm 1 Mb/s - 90 dBm 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs 藍芽模組-802.15.1 BGM11S Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 327庫存量
最少: 1
倍數: 1

BGM11S BLE, Bluetooth 4.2 I2C, UART, USART 3 dBm 1 Mb/s - 90 dBm 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Tray