SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules

Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules are WLAN plus Bluetooth® combo solution. The modules support 2x2 MU-MIMO with two spatial streams designed to deliver superior WLAN and BT performance. The SX-PCEAC2 modules are designed for devices that require wireless connectivity in a small form factor combined with high performance that reaches up to 867Mbps. These SX-PCEAC2 combo modules are powered by a Qualcomm Atheros radio chip, the QCA6174-5 that features 2x2 wave 2 MU-MIMO technology. The 2x2 dual-band modules are available in surface mount (M.2 LGA Type), M.2 1630 PCI Express card, and half mini PCIe form factors.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 天線連接器類型 尺寸 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - WiFi (802.11) 封裝
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT PCIe 58庫存量
最少: 1
倍數: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT PCIe 無庫存前置作業時間 30 週
最少: 100
倍數: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray