LRN-R1-TC

Signetik
544-LRN-R1-TC
LRN-R1-TC

製造商:

說明:
多協議模組 LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$312.52 HK$15,626.00
HK$301.51 HK$30,151.00
HK$286.80 HK$71,700.00
1,000 報價

商品屬性 屬性值 選擇屬性
Signetik
產品類型: 多協議模組
RoHS:  
SigLRN
2.4 GHz
GPIO, I2S, PWM, SPI, UART
1.8 V
5.5 V
u.FL
32.8 mm x 24.5 mm x 8.3 mm
Bluetooth 5.0
品牌: Signetik
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 400 mA
產品類型: Multiprotocol Modules
原廠包裝數量: 50
子類別: Wireless & RF Modules
公司名稱: SigLRN
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SigLRN LoRa End Node

Signetik LoRa Sensor End Node adds LoRa end node, BLE connectivity to designs in a modular fashion. This design offers a single point of contact and a low profile for minimal changes. Options for twin connectors allow for retrofitting into existing systems. SigLRN connector provides various ways to interface external analog and digital sensors via UART, SPI, I2S, ADC, GPIO, and PWM.