CB410L

Sequans
440-CB410L
CB410L

製造商:

說明:
蜂窩模組 LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過68會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$432.70 HK$432.70
HK$393.41 HK$3,934.10
HK$365.38 HK$9,134.50
HK$342.12 HK$34,212.00
HK$331.92 HK$82,980.00
HK$331.76 HK$165,880.00
完整捲(訂購多個1000)
HK$331.59 HK$331,590.00
2,000 報價

商品屬性 屬性值 選擇屬性
Sequans
產品類型: 蜂窩模組
3.5 GHz
23 dBm
UART, USB, USIM
- 40 C
+ 85 C
29 mm x 32 mm
LTE
Reel
Cut Tape
品牌: Sequans
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Citizens Broadband Radio Service (CBRS) Module
產品: LTE Cat 4
產品類型: Cellular Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
零件號別名: CB41Q85QRO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Cassiopeia CB410L/CB610L Modules

Sequans Cassiopeia CB410L/CB610L Modules are cost-effective Leadless Chip Carrier (LCC) modules designed to enable easy and massive deployment of IoT devices on private LTE CBRS networks. These modules offer highly optimized cellular connectivity for CBRS networks and are pin-to-pin compatible, supporting LTE Cat 4 (CB410L) or LTE Cat 6 (CB610L). The CB410L/CB610L modules embed the carrier-proven LTE protocol stack and the comprehensive application software and are compliant with CBRS networks operating on LTE band 48 (USA). These modules also operate on other networks in the 3.5GHz spectrum block, including LTE bands 42 and 43. The CB410L/CB610L modules from Sequans come in a small form-factor LCC package that enables easy mounting into small and thin devices or onto mini-PCI or M.2 NGFF carriers. These modules are ideal for adding LTE connectivity to electronic devices for the industrial Internet of Things (IoT), Machine-to-Machine (M2M), and broadband consumer applications.