1104559

Sierra Wireless
947-1104559
1104559

製造商:

說明:
多協議模組 Future-proof LTE Cat-4 connect 4G with 3G 2G fallback Australia, Brazil, Korea

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 356

庫存:
356 可立即送貨
數量超過356會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$651.44 HK$651.44
HK$607.38 HK$6,073.80
HK$563.48 HK$14,087.00
HK$539.15 HK$53,915.00
完整捲(訂購多個500)
HK$521.72 HK$260,860.00

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 多協議模組
RoHS:  
WP Series
900 MHz, 1.8 GHz
GPIO, I2C, SDIO, SPI, UART, USB
- 40 C
+ 85 C
22 mm x 23 mm x 2.5 mm
4G, 3G, 2G
BeiDou, Galileo, Glonass, GPS, QZSS
Reel
Cut Tape
品牌: Sierra Wireless
數據率: 150 Mb/s
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
零件號別名: WP7609_1104559
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AirPrime WP76x Industrial Cellular Modules

Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules provide a secure device-to-cloud architecture enabling IoT developers to build a Linux-based product on a single module. This capability reduces overall system complexity and time-to-market. The IoT modules have an application processor running the Legato® application framework, a rich set of edge and cloud APIs, an optional GNSS receiver, and a cellular modem with an ultra-low power domain. The Common Flexible Form Factor (CF3) provides hardware scalability with any CF3-based module.