113990974

Seeed Studio
713-113990974
113990974

製造商:

說明:
藍芽模組-802.15.1 EMB1082 BLE Module - Support MXMESH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 藍芽模組-802.15.1
BLE, Bluetooth 5.0
1 Mb/s
2.4 GHz
2.7 V
3.3 V
- 40 C
+ 105 C
天線: PCB Antenna
天線連接器類型: IPEX
品牌: Seeed Studio
核心: ARM Cortex-M4F
尺寸: 2.6 cm x 2.4 cm x 0.3 cm
特徵: Wi-Fi
高度: 300 mm
長度: 2.6 m
存儲容量: 160 kB
工作電源電壓: 2.7 V to 3.3 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
子類別: Wireless & RF Modules
寬度: 2.4 m
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

EMB1082 BLE Module

Seeed Studio EMB1082 BLE Module is an embedded BLE module in a DIP package by MXCHIP. The EMB1082 integrates a BLE5.0 single-mode SoC, including ARM Cortex-M4F Core, BLE/2.4G Radio, 160KB RAM, 512KB Flash, and rich peripherals. The Seeed Studio EMB1082 BLE Module offers a wide voltage range of 3.0V to 3.6V and utilizes a half-hole package ideal for soldering.