LC29HBAMD

Quectel
277-LC29HBAMD
LC29HBAMD

製造商:

說明:
GNSS/GPS模組 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR + RTK rover (Airoha 3335)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$316.22 HK$316.22
HK$276.69 HK$2,766.90
HK$262.96 HK$6,574.00
HK$244.13 HK$24,413.00
完整捲(訂購多個250)
HK$232.87 HK$58,217.50

商品屬性 屬性值 選擇屬性
Quectel
產品類型: GNSS/GPS模組
RoHS:  
Reel
Cut Tape
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: GPS Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

LC29H Dual-Band Multi-Constellation GNSS Modules

Quectel LC29H Dual-Band Multi-Constellation GNSS Modules are based on the MTK platform and can concurrently track GPS, BeiDou, Galileo, and QZSS satellite signals. The modules use L1/L5 bands, and GLONASS satellite signals on the L1 band. Compared with GNSS modules that can track only L1 signals, LC29H can track more visible satellites, thereby significantly mitigating the multipath effect in urban canyons, reducing signal acquisition time, and improving positioning accuracy. The modules support plenty of tracking channels, which leads to superior navigation performance.