W4000D197

Pulse Electronics
673-W4000D197
W4000D197

製造商:

說明:
天線 Active GPS Antenn 5m cable MMCX connecto

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
數量超過79會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.71 HK$147.71
HK$104.15 HK$1,041.50
HK$92.80 HK$2,320.00
HK$81.95 HK$8,195.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.57 GHz
BEIDOU, Galileo, GPS
Module
Puck
26 dB
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MMCX Male
1.575 GHz
Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications.
5.45 mm
5 M RG174
W4000
Bulk
品牌: Pulse Electronics
電纜長度: 5 m
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529104040
TARIC:
8529109500
ECCN:
EAR99

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.