W3906B0100

Pulse Electronics
673-W3906B0100
W3906B0100

製造商:

說明:
天線 Ant Int 0.698-3.6GHz GNSS I-PEXMHF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 506

庫存:
506 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.13 HK$75.13
HK$57.38 HK$573.80
HK$54.66 HK$1,639.80
HK$47.43 HK$4,743.00
HK$45.29 HK$11,322.50
HK$37.81 HK$18,905.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
3.6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GNSS
WiMAX
PCB Trace
T-Bar Flex
2.7 dBi, 1.5 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi, 4 dBi
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL
750 MHz, 868 MHz, 900 MHz, 1469 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz
Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments
120.4 mm
26.8 mm
0.8 mm
100 mm RF1.13
Gemini
Bulk
品牌: Pulse Electronics
電纜長度: 139 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: W3907B0100
極化: Linear
原廠包裝數量: 10
子類別: Antennas
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design. 

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.