W3008G

Pulse Electronics
673-W3008G
W3008G

製造商:

說明:
天線 CERAMIC CHIP ANTENNA FOR W NPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 369

庫存:
369 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.24 HK$25.24
HK$15.86 HK$158.60
HK$14.22 HK$355.50
HK$12.08 HK$1,208.00
HK$11.34 HK$2,835.00
HK$9.95 HK$4,975.00
HK$8.22 HK$8,220.00
完整捲(訂購多個3000)
HK$8.06 HK$24,180.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Monopole
2.4 GHz
2.483 GHz
Bluetooth, BLE
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Ceramic
1.5 dBi
50 Ohms
1.6:1
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Applications, ISM Applications
3.2 mm
1.6 mm
1.1 mm
Reel
Cut Tape
品牌: Pulse Electronics
用於: W NPB
極化: Linear
原廠包裝數量: 3000
子類別: Antennas
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
TARIC:
8529109590
ECCN:
EAR99

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.