W1697

Pulse Electronics
673-W1697
W1697

製造商:

說明:
天線 Ant Ext 0.617-3.8GHz RPSMA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.42 HK$54.42
HK$47.84 HK$478.40
HK$31.73 HK$761.52

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
617 MHz
1.8 GHz
Cellular (NBIoT, LTE)
50 Ohms
5 W
- 30 C
+ 85 C
1 Band
Screw Mount
RP-SMA Male
10 mm
10 mm
49.6 mm
IP42
Tray
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接地層尺寸: 40 mm x 120 mm
極化: Linear
原廠包裝數量: 24
子類別: Antennas
每件重量: 7.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.