GPSMB501

Pulse Electronics
673-GPSMB501
GPSMB501

製造商:

說明:
天線 GPS/MIMO LTE&WLAN GNSS Vehicle Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,297.94 HK$1,297.94
HK$1,225.44 HK$14,705.28

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
5 dBi
50 Ohms
1.5, 1.4, 1.6
- 40 C
+ 85 C
7 Band
Magnetic Mount
Connector
SMA Male
750 MHz, 868 MHz, 900 MHz, 1575.42 MHz, 1602 MHz, 1945 MHz, 2500 MHz, 3250 MHz
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
46.93 mm
6.28 mm
76 mm
IP67
17 ft RG58
GPSMB50xx
Bulk
品牌: Pulse Electronics
電纜長度: 5.18 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Vehicles
極化: Vertical
原廠包裝數量: 6
子類別: Antennas
每件重量: 1.34 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.