CMP9612-2-B

CEL
551-CMP9612-2-B
CMP9612-2-B

製造商:

說明:
多協議模組 Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
數量超過50會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$443.39 HK$443.39
HK$389.87 HK$3,898.70
HK$388.97 HK$9,724.25

商品屬性 屬性值 選擇屬性
CEL
產品類型: 多協議模組
RoHS:  
CMP961X
2.4 GHz, 5 GHz
SPI, UART
Bluetooth
Bulk
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 2 MB/s
濕度敏感: Yes
產品類型: Multiprotocol Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
類型: Wi-Fi & Bluetooth Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620050
ECCN:
5A992.C

CMP961x Wi-Fi® & BLUETOOTH® Modules

CEL CMP961x Wi-Fi® and BLUETOOTH® Modules are based on NXP IW611/612 SoC and deliver the performance and network optimization capabilities of Wi-Fi 6. These modules are Wi-Fi+Bluetooth+Thread/Matter combo devices with integrated MCU cores that support Wi-Fi connectivity at both 2.4GHz and 5GHz to maximize performance in harsh environments. The CMP961x modules offer flexibility to OEMs and users to leverage other lower bandwidth and longer-range protocols like Bluetooth Long Range (BLE). Coexistence support for dual/tri-radio protocols is available to enable multiple networks and applications. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. These devices also support Android, Linux, and FreeRTOS operating systems. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.