LBCA1HN2EG-917

Murata Electronics
81-LBCA1HN2EG-917
LBCA1HN2EG-917

製造商:

說明:
藍芽模組-802.15.1 Type 2EG ultra-low pwr secure BT 5.2 connected IoT edge ind medical app

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,276

庫存:
13,276 可立即送貨
工廠前置作業時間:
49 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$86.15 HK$86.15
HK$75.79 HK$757.90
HK$70.86 HK$1,771.50
HK$65.51 HK$6,551.00
HK$62.23 HK$15,557.50
HK$59.92 HK$29,960.00
完整捲(訂購多個1000)
HK$58.94 HK$58,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 藍芽模組-802.15.1
RoHS:  
2EG
SPI, UART
6 dBm
1 Mb/s
- 96 dBm
1.2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
天線連接器類型: PCB Antenna
品牌: Murata Electronics
核心: ARM Cortex-M33
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 7.4 mm x 7 mm x 1 mm
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 1 mm
長度: 7.4 mm
濕度敏感: Yes
安裝風格: PCB Mount
產品類型: Bluetooth Modules
屏蔽: Shielded
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 5.8 mA
電源電流傳輸: 24.1 mA
寬度: 7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

2EG BLUETOOTH® 5.2 Wireless Module

Murata Electronics 2EG BLUETOOTH® 5.2 Wireless Module is ultra-small and designed for connected IoT edge devices in industrial and medical applications. This module offers ultra-low power consumption, a rich peripheral interface, an integrated IoT cybersecurity platform, and a power MCU core for user applications. The 2EG wireless module provides a 7mm x 7.4mm x 1mm LGA package, 48MHz Arm® Cortex® M33, onboard antenna and external antenna options, and various I/O interfaces such as UART, QSPI, SPI, GPIO, ADC, DAC, PWM, and I2C. Murata Electronics 2EG Bluetooth 5.2 Wireless Module has an operating temperature range -40°C to +85°C and an input supply range of 1.2V to 3.6V.

BLUETOOTH® Modules

Murata BLUETOOTH® Modules offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops. Murata BLUETOOTH is an ideal wireless technology for IoT products with battery constraints. Choose from a diverse range of SIG-certified modules that support BLUETOOTH 4.1/4.2/5.0 BR/EDR/LE communication. Dual-mode devices are compatible with Classic BLUETOOTH (BR/EDR) and BLUETOOTH LE, connecting to the host processor through a standard HCI UART interface. Single-mode devices exclusively support BLUETOOTH LE, allowing a small application to run on the module and connect to a processor via UART or SPI interface.