220573-1000

Molex
538-220573-1000
220573-1000

製造商:

說明:
天線 Bottom feed 5 in 1 Antenna high class

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 191

庫存:
191 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過191會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$690.32 HK$690.32
HK$574.91 HK$5,749.10
HK$541.20 HK$16,236.00
HK$518.93 HK$62,271.60
270 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
External
698 MHz
7.125 GHz
Cellular, GPS, Wi-Fi
WiFi
1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz
8 Band
Adhesive, Screw
Connector
SMA Plug
95 mm
95 mm
38 mm
220573
Bulk
品牌: Molex
電纜長度: 1000 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 698 MHz to 7.125 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 2205731000 02205731000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

遮陽罩五合一天線

Molex 遮陽罩五合一天線 (5G MIMO*2/Wi-Fi MIMO*2/GNSS) 提供 LTE/5G 全頻段蜂窩、Wi-Fi ®和 GNSS 功能、IP67 防護等級且易於安裝。這些關鍵功能使遮陽罩五合一天線系列成為先進商用車輛和無線應用的理想選擇。纖薄天線採用優質塑料材料製成,並與 SMA 直通電纜插頭(母)配接。該系列有兩種安裝方式,具有設計靈活性。220573-1000 天線配備一個可用於車輛頂部或頂部機櫃的螺栓螺母,219264-0001天線背面有黏合劑,可安裝在任何類型表面上。Molex 遮陽罩五合一天線尺寸為   95 毫米 x 95 毫米 x 38 毫米,運作溫度範圍為 -40 ° C 至 +85 ° C。

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.