214048-3000

Molex
538-214048-3000
214048-3000

製造商:

說明:
天線 MIMO External 3m Cble w/SMA Conn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 582

庫存:
582 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過582會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.59 HK$96.59
HK$84.99 HK$1,019.88
HK$81.30 HK$1,951.20
HK$79.16 HK$79,793.28

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
MIMO
5.8 GHz
6 GHz
Cellular (NBIoT, LTE)
ISM, DSRC
Module
Puck
- 1 dBi, 1.8 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
5.85 GHz
15 mm
3 M RG174
214048
Tray
品牌: Molex
電纜長度: 3 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 2140483000 02140483000
每件重量: 99.640 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
TARIC:
8517790000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

ISM / DSRC External Antennas

Molex ISM / DSRC External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf, 5.9GHz devices include Industrial, Scientific, Medical / Dedicated Short-Range Communications (ISM / DSRC) hinged external antennas as well as a Multiple Input, Multiple Output (MIMO) external antenna. The antennas are available in various configurations for design flexibility. The hinged antennas with an SMA or RP-SMA male connector measure 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded. The MIMO version offers a 77mm diameter and 3m cables with SMA connectors.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.