206513-0001

Molex
538-206513-0001
206513-0001

製造商:

說明:
天線 2.4GHz SMT Ceramic Antenna 3x3x4mm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,923

庫存:
8,923 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8923會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.64 HK$7.64
HK$5.47 HK$54.70
HK$4.92 HK$123.00
HK$4.33 HK$433.00
HK$4.05 HK$1,012.50
HK$3.88 HK$1,940.00
HK$3.64 HK$3,640.00
完整捲(訂購多個1800)
HK$3.49 HK$6,282.00
HK$3.31 HK$11,916.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.4835 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Chip
Ceramic
3.6 dBi
1 Band
PCB Mount
SMD/SMT
2.45 GHz
3 mm
3 mm
4 mm
206513
Reel
Cut Tape
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 1800
子類別: Antennas
零件號別名: 02065130001
每件重量: 104 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

蜂窩陶瓷天線

Molex蜂窩陶瓷天線提供610MHz至2.7GHz的工作頻率及同時多線程安裝,包括蜂窩204774、146200、206760天線和陶瓷206648和208485天線。這些薄型陶瓷蜂窩天線更加小巧和輕身,便於安裝,可廣泛用於無線數據和工業應用中。Molex蜂窩陶瓷天線是無線內建系統、衛星通訊系統和無線電通信設備應用的理想之選。

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

2.4GHz SMD地面天線

Molex開發的2.4 GHz SMD地面天線是市場上最小的地面MID模塑互連器件天線,並且使用了激光直接成型(LDS)技術。Molex 2.4 GHz SMD地面天線尺寸僅為3.00mm x 3.00mm x 4.00mm(0.118" x 0.118" x 0.157"),插接在印制电路板一側,可使設計師大大節省电路电路板基板面,保持印制电路板中的接地層不受損害,同時在反面騰出空間,為其他組件組裝所用。此單極天線具有全方向輻射模式,要求簡單的PCB帶狀線匹配,無需分立元件。Molex 2.4 GHz SMD地面天線SMD迴流工藝完全相容,可用作獨立裝置,無需電纜連接。除了提供優越的熱效能外,天線LCP本體材料提供比陶瓷天線更高的機械應變公差。 2.4 GHz SMD地面天線的重量為0.03g,是Bluetooth®、Wi-Fi® ZIGBEE®與其他無線標準的便攜式電子設備,如平板電腦、手機、智慧型電錶等的理想之選。
瞭解更多

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.