990-15202-075

Microchip / Microsemi
494-990-15202-075
990-15202-075

製造商:

說明:
天線 GPS Antenna with Lightning Arrestor, 75 of coax cable

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 天線
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
GNSS Antenna
1.575 GHz
1.606 GHz
GLONASS, GPS, SBAS
802.15.4 (ANT, Thread, Zigbee)
Dome
40 dBi
50 Ohms
1.5:1
- 40 C
+ 185 C
1 Band
Panel Mount
N Female
Navigation
2.6 in
2.6 in
5 mm
品牌: Microchip / Microsemi
電纜長度: 75 ft
組裝國家: Not Available
擴散國: Not Available
原產國: US
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

BlueSky™ GNSS Firewall

Microsemi / Microchip BlueSky™ GNSS Firewall offers a 50Ω impedance rating, 12VDC maximum antenna bias voltage, and up to +50°C temperature tolerance. This firewall identifies and protects GPS systems from spoofing and jamming and integrates seamlessly between existing GPS antenna and GPS system. BlueSky firewall solves the problem of protecting already deployed systems by providing a cost-effective overlay solution between existing GPS antennas and GPS systems. This defense protects systems inside the firewall from untrusted sky-based signals outside the firewall. Microsemi / Microchip BlueSky GNSS Firewall is ideal for data centers, transportation networks, emergency services, and financial service applications.