M9708CWT

Maxtena
259-M9708CWT
M9708CWT

製造商:

說明:
天線 Active Multi-Frequency Antenna External

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,570.60 HK$3,570.60
HK$3,086.36 HK$30,863.60
HK$2,965.28 HK$74,132.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.164 GHz
1.606 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Square
- 2 dB, 2.6 dB, 3.3 dB
2:1, 2.3:1, 3:1
- 40 C
+ 105 C
3 Band
Magnetic Mount
Connector
1.1765 GHz, 1.223 GHz, 1.5825 GHz
GIS Applications, RTK Applications, GNSS Applications
75 mm
70 mm
23 mm
IP67
5 M RG174
Bulk
品牌: Maxtena
電纜長度: 5 m
組裝國家: Not Available
擴散國: Not Available
原產國: US
接地層尺寸: 150 mm x 150 mm
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-00138-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

M9708CWT High Accuracy GNSS Antennas

Maxtena M9708CWT High Accuracy GNSS Antennas offer a low-profile design, 1164MHz to 1606MHz frequency range, and up to 117° beamwidth. M9708CWT antennas feature an excellent radiation pattern and low noise figure that ensures optimal performance for GNSS systems. These antennas have automotive-grade housing and a rugged IP67 rating. M9708CWT-UFL antennas are ideal for applications requiring minimal integration effort and for retrofitting existing products. M9708CWT-UFL antennas are mounted on the inside of the application housing, and M9708CWT antennas feature a 5m cable with an integrated SMA, SMB, or MCX connector. Maxtena M9708CWT High Accuracy GNSS Antennas are for the L1/L2/L5 GPS, Galileo, Beidou, and GLONASS bands.