S007-PIN254-V033

M5Stack
170-S007-PIN254-V033
S007-PIN254-V033

製造商:

說明:
多協議模組 a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
10
預期25/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.20 HK$64.20

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 多協議模組
RoHS:  
I2C
25.93 mm x 18 mm x 4.7 mm
品牌: M5Stack
安裝風格: PCB Mount
產品: Embedded Module
產品類型: Multiprotocol Modules
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Stamp-S3A Multiprotocol Modules

M5Stack Stamp-S3A Multiprotocol Modules are highly integrated embedded modules based on the Espressif ESP32-S3FN8. The devices feature a 240MHz Xtensa® 32-bit LX7 dual-core processor, integrating 8MB flash, a user button, and a programmable RGB LED. The deeply optimized 3D antenna design delivers stronger wireless communication performance, while 23 GPIOs are broken out and provided via pin headers or sockets, allowing developers to quickly build applications. M5Stack Stamp-S3A Multiprotocol Modules are available in three variants and are ideal for smart homes, industrial control terminals, wearables, and intelligent IoT devices.