eRIC9-FCC

LPRS
471-ERIC9-FCC
eRIC9-FCC

製造商:

說明:
Sub-GHz模組 Euro/US 868/915MHz Int Cont Trans RFMod

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
數量超過170會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$293.04 HK$293.04

商品屬性 屬性值 選擇屬性
LPRS
產品類型: Sub-GHz模組
RoHS:  
eRIC
868 MHz, 915 MHz
- 3 dBm
SDI, SDO
2.5 V
5.5 V
32 mA
15 mA
- 40 C
+ 85 C
External
20 mm x 15 mm x 2.2 mm
ISM
Tray
品牌: LPRS
描述/功能: Radio transceiver module is based on the CC430F5137 System-on-Chip device
工作電源電壓: 3.6 V
產品類型: Sub-GHz Modules
原廠包裝數量: 50
子類別: Wireless & RF Modules
公司名稱: easyRadio
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8525600000
ECCN:
EAR99

eRIC transceiver module

LPRS easy Radio Intelligent Controller (eRIC) transceiver module is based on the Texas Instruments CC430F5137 System on Chip (SoC) and operates in the ISM frequency bands. LPRS eRIC transceiver modules provide an intelligent radio sub-system that combines an RF transceiver, RF bandpass filters, an MSP430 Microcontroller, 32Kb flash memory, non-volatile flash memory, temperature sensor, and a low drop voltage regulator. A protected version of the easyRadio Operating System (eROS) manages the complex radio functions and eliminates the need for the user to program multiple control registers. A partition in the system memory is available for user-supplied application code that can control various radio parameters. An API is provided to allow for multiple general-purpose I/O pins and internal function blocks to be configured and interfaced to external hardware.