DS Keyfob Transmitters
TE Connectivity / Linx Technologies DS Keyfob Transmitters are designed for small form-factor, general-purpose, remote control, and command applications. DS keyfob transmitters have a line-of-sight range of up to 750 feet (230m). They are available in either 418MHz or 433.92MHz. The DS keyfob transmitters have been pre-certified for FCC Part 15, Industry Canada, and European CE (433MHz only) compliance. The transmission can be decoded with an LR Series reciever, or an LT Series transceiver paired with a DS Series decoder. TE Connectivity / Linx Technologies DS Keyfob Transmitters can be configured with 1 to 5 buttons, and uses a single 3V CR2032 button cell.