ANT-W63WS3-SMA

TE Connectivity / Linx Technologies
712-ANT-W63WS3-SMA
ANT-W63WS3-SMA

製造商:

說明:
天線 ANTENNA BLADE WIFI6/6E SWIVEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$111.30 HK$111.30
HK$106.45 HK$1,064.50
HK$104.39 HK$52,195.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Blade Tilt / Swivel
2.4 dBi, 5 dBi, 5.3 dBi
50 Ohms
2.3, 1.8, 3.5
5 W
- 20 C
+ 65 C
3 Band
Connector
Connector
SMA Plug
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
135.7 mm
20.1 mm
W63WS
Bulk
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/2 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.