ANT-LTE-WS-SMA

TE Connectivity / Linx Technologies
712-ANT-LTE-WS-SMA
ANT-LTE-WS-SMA

製造商:

說明:
天線 LTE Blade Dipole Swivel Antenna SMA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,282

庫存:
1,282 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.56 HK$80.56
HK$79.41 HK$19,852.50
5,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
698 MHz
2.7 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Blade Tilt / Swivel
- 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi
262 MHz, 460 MHz, 100 MHz, 200 MHz
50 Ohms
2.0:1, 2.5:1
5 W
- 20 C
+ 65 C
4 Band
Panel Mount
Connector
SMA Male
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways
136.3 mm
LTE
Bulk
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 50
子類別: Antennas
每件重量: 16.535 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

ANT-LTE-WS LTE Blade Dipole Antenna

TE Connectivity / Linx Technologies ANT-LTE-WS LTE Blade Dipole Antenna offers high peak gain, low cost, and a space-saving design. The ANT-LTE-WS Antenna provides a solution for LTE users that want to move away from 3G-only bands. Situations where risk implementation is reduced, with no tuning or ground plane required. These benefits make the ANT-LTE-WS LTE an actual plug-and-go solution for users.