ANT-LPL-FPC-100

TE Connectivity / Linx Technologies
712-ANT-LPL-FPC-100
ANT-LPL-FPC-100

製造商:

說明:
天線 ANTENNA FPC 868/915MHZ 1.13 50

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,399

庫存:
2,399
可立即送貨
在途量:
4,000
預期25/2/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.35 HK$77.35
HK$59.02 HK$590.20
HK$56.31 HK$1,407.75
HK$48.91 HK$4,891.00
HK$46.69 HK$11,672.50
HK$38.88 HK$19,440.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded Dipole
698 MHz
3.8 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
PCB Trace
I-Bar Flex
5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi
50 Ohms
2.3, 2.4, 4.6, 1.4, 1.8, 3.5
2 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
IPEX MHF1
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation
110 mm
20 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 100 mm
用於: LTE, GSM, UMTS, 2G/3G/4G, LPWA, LoRa, LoRaWAN, Sigfox, Sidewalk, Weightless-P
極化: Linear
原廠包裝數量: 1
子類別: Antennas
波長: 1/2 Wave
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.