ANT-868-NUB-RPS

TE Connectivity / Linx Technologies
712-ANT-868-NUB-RPS
ANT-868-NUB-RPS

製造商:

說明:
天線 868MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$41.59 HK$41,590.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
862 MHz
876 MHz
4.2 dB
25 W
868 MHz
NUB
Bulk
品牌: TE Connectivity / Linx Technologies
頻率範圍: 862 MHz to 876 MHz
極化: Linear
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

Technical Resources

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

NUB 868MHz/915MHz LPWA Whip Antennas

TE Connectivity / Linx Technologies NUB 868MHz and 915MHz LPWA Whip Antennas are designed for sub-1GHz and low-power, wide-area (LPWA) applications, including LoRaWAN® and Sigfox® (ANT-868-NUB only), IoT, remote controls, and ISM band applications in the 862MHz to 876MHz and 902MHz to 930MHz ranges. These rugged monopole antennas feature a length of less than 20mm and may be used with metallic and non-metallic enclosures. The TE Connectivity / Linx Technologies NUB LPWA Whip Antennas connect using an SMA plug (male pin) or RP-SMA plug (female socket) connector.