ANT ID Series Antennas

TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 蜂窩、NBIoT、LTE 協議 - WiFi (802.11) 協議 - Sub GHz 機械樣式 類型 增益 帶寬 阻抗 電壓駐波比(VSWR) 最低工作溫度 最高工作溫度 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 IP額定值 電纜類型 系列 封裝
TE Connectivity / Linx Technologies 天線 868MHz, 1m, SMA 58庫存量
最少: 1
倍數: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies 天線 868MHz, 2m, SMA 212庫存量
最少: 1
倍數: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk