ANT-5GLFPC1-UFL-100

TE Connectivity / Linx Technologies
712-T5GLFPC1UFL100
ANT-5GLFPC1-UFL-100

製造商:

說明:
天線 Antenna FPC Sub-6 LTE/5G 1.13 100 UFL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 315

庫存:
315
可立即送貨
在途量:
500
預期23/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.89 HK$37.89
HK$28.77 HK$287.70
HK$27.95 HK$698.75
HK$25.89 HK$2,589.00
HK$25.32 HK$6,330.00
HK$24.74 HK$12,370.00
HK$21.21 HK$21,210.00
HK$19.73 HK$49,325.00
HK$18.33 HK$91,650.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
960 MHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE), GSM
IoT
PCB Trace
T-Bar Flex
- 3.2 dBi, - 3 dBi
50 Ohms
6.8, 3.7
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Plug
Global Cellular, Remote Control, Monitoring, Sensing, Smart Home Networing
39 mm
15 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 1
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000126-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

5GLFPC1 Embedded Sub-6 Cellular LTE/5G Antenna

TE Connectivity's (TE) Linx Technologies 5GLFPC1 Flexible Embedded Sub-6 Cellular LTE/5G Antenna is designed for LTE/5G bands 5, 8, 12, 13, 14, 17, 20, 26, 28, and 29, and LTE-M and NB-IoT. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing which makes the antenna easy to mount in unique and custom enclosures. TE Linx 5GLFPC1 Flexible Embedded Sub-6 Cellular LTE/5G Antenna is connected to the radio via a 100mm long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket).

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.