ANT-2.4-WRT-MON-UFL

TE Connectivity / Linx Technologies
712-ANT2.4WRTMON-UFL
ANT-2.4-WRT-MON-UFL

製造商:

說明:
天線 2.4 GHz Antenna WRT Monopole UFL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 149

庫存:
149
可立即送貨
在途量:
1,000
預期3/3/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.64 HK$140.64
HK$129.30 HK$1,293.00
HK$129.22 HK$6,461.00
HK$125.36 HK$12,536.00
HK$121.16 HK$30,290.00
HK$120.67 HK$60,335.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
2.5 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
0.8 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
35.5 mm
216 mm RF1.32
WRT-MON
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 216 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 102 mm x 102 mm
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/4 Wave
零件號別名: L9000107-01
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

WRT-MON Monopole Antenna

TE Connectivity / Linx Technologies WRT-MON Monopole Antennas are compact and tamper-resistant. These require a proximity ground plane, which dramatically reduces the space required inside the product. The antenna installs through a small hole on the product and is anchored by a threaded metal base connected to the coax cable shield. An adhesive foam compression ring resists the elements. The TE Connectivity / Linx Technologies WRT-MON Series Monopole Antenna is available in 2.45GHz and is attached to an 8.5in long coax cable with an RP-SMA, SMA, or U.FL/MHF-compatible connector on the other end. These antennas are ideal for applications like wireless vending machines, traffic equipment, and power equipment where space is limited and security is important.