ANT-2.4-CW-RCL

TE Connectivity / Linx Technologies
712-ANT-2.4-CW-RCL
ANT-2.4-CW-RCL

製造商:

說明:
天線 RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 317

庫存:
317 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.58 HK$72.58
HK$61.73 HK$617.30
HK$58.12 HK$5,812.00
HK$56.22 HK$14,055.00
HK$54.42 HK$27,210.00
HK$52.61 HK$52,610.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
RA Straight
1.1 dBi
120 MHz
50 Ohms
1.7
5 W
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
97.7 mm
18.7 mm
RCL
Bulk
品牌: TE Connectivity / Linx Technologies
接地層尺寸: 102 mm x 102 mm
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000027-01
每件重量: 13.802 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

CW-RCL SMA Right-Angle Whip Antennas

TE Connectivity's (TE) Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. TE Linx CW-RCL SMA Right-Angle Whip Antennas are available at 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 voltage standing wave ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.