BTM443

Ezurio
239-BTM443
BTM443

製造商:

說明:
藍芽模組-802.15.1 Class2 v2.1+EDR AT Data, Int Ant,SSP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 278

庫存:
278 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過278會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$258.03 HK$258.03
HK$257.94 HK$12,897.00
5,000 報價

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽模組-802.15.1
RoHS:  
BTM44x
Bluetooth 2.1 + EDR
Class 2
UART
4 dBm
2.1 Mb/s
- 84 dBm
2.44 GHz
3 V
3.3 V
- 30 C
+ 85 C
Tray
天線: Integrated
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 3.4 mm
長度: 22 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3 V to 3.3 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
協議 - Sub GHz: ISM
靈敏度: - 84 dBm
原廠包裝數量: 50
子類別: Wireless & RF Modules
寬度: 12.5 mm
零件號別名: BTM443-03
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BTM431/443 BLUETOOTH® AT Data Modules

Ezurio BTM431/443 BLUETOOTH® AT Data Modules meet the needs of developers who wish to add robust, short-range BLUETOOTH data connectivity to their products. They are based on the market-leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint of 12.5 x 18mm and best-of-class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, Ezurio has integrated a complete BLUETOOTH protocol stack within the modules, including support for multi-point connections and numerous BLUETOOTH profiles. Ezurio Wireless BTM431/443 BLUETOOTH AT Data Modules are fully qualified as BLUETOOTH End Products, allowing designers to integrate them within their own products with no further BLUETOOTH Qualification.