BL600-SA-T/R

Ezurio
239-BL600-SA-T/R
BL600-SA-T/R

製造商:

說明:
藍芽模組-802.15.1 Single Mode BLE smartBASIC (Integrate ant), Module

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
數量超過12會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$154.21 HK$154.21
HK$151.08 HK$7,554.00
HK$147.80 HK$14,780.00
完整捲(訂購多個600)
HK$147.80 HK$88,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽模組-802.15.1
RoHS:  
BL600
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 25 C
+ 75 C
Reel
Cut Tape
MouseReel
天線: Chip
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 19 mm x 12.5 mm x 3 mm
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 3 mm
長度: 19 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.8 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
範圍: 100 m
靈敏度: - 91 dBm
原廠包裝數量: 600
子類別: Wireless & RF Modules
電源電流接收: 8.8 mA
電源電流傳輸: 11.6 mA
類型: USB Adapter
寬度: 12.5 mm
零件號別名: BL600-SA-07-T/R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BL600 Single-Mode BLE Modules

Ezurio BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm.