X1006059-W1DRMB

KYOCERA AVX
581-X1006059-W1DRMB
X1006059-W1DRMB

製造商:

說明:
天線 2.4 GHz Compact Whip External Black RP-SMA Connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 271

庫存:
271 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.84 HK$35.84
HK$23.67 HK$236.70
HK$22.36 HK$559.00
HK$19.40 HK$1,940.00
HK$18.41 HK$5,523.00
HK$16.52 HK$9,912.00
HK$13.89 HK$16,668.00
HK$13.73 HK$37,071.00
HK$13.15 HK$67,065.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
Indoor Antennas
External 2.4 GHz Antenna
2.4 GHz
2.485 GHz
Bluetooth, BLE
WiFi
Straight
3.1 dBi
50 Ohms
2:1
- 30 C
+ 70 C
1 Band
Connector
RP-SMA Male
35 mm
Bulk
品牌: KYOCERA AVX
頻率範圍: 2.4 GHz to 2.485 GHz
極化: Linear
原廠包裝數量: 300
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.