1001044

KYOCERA AVX
581-1001044
1001044

製造商:

說明:
天線 GPS 13x13x4mm Cerami c Patch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.62 HK$33.62
HK$25.40 HK$254.00
HK$24.17 HK$1,933.60
HK$23.51 HK$5,642.40
HK$22.28 HK$12,476.80
HK$19.23 HK$19,999.20
HK$18.50 HK$47,360.00
HK$18.17 HK$91,576.80

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Patch
1.575 GHz
1.575 GHz
GPS
Patch
Ceramic
0.3 dBic
50 Ohms
2:1
1 Band
Adhesive Mount
Pin
1.575 GHz
12.8 mm
12.8 mm
4.0 mm
1001044
Bulk
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 1.575 GHz
極化: RHCP
原廠包裝數量: 80
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.