PEANOM1179

Pasternack
28-PEANOM1179
PEANOM1179

製造商:

說明:
天線 Bifilar Omni, 4.4-5.9 GHz, Mag Mount, 120.0 Lg LMR 195 Cable, 3.75 dBic, N f , 7.15 L, .812 OD,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,064.78 HK$11,064.78

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 天線
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Monopole
4.4 GHz
5.9 GHz
Whip
Straight
3.75 dBic
50 Ohms
2:1
20 W
1 Band
Magnetic Mount
Connector
N Female
Autonomous Vehicles, Video Relay
181.61 mm
品牌: Pasternack
電纜長度: 120 in
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 4.4 GHz to 5.9 GHz
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000

Bifilar Omni Antennas

Pasternack Bifilar Omni Antennas are single-band antennas operating at frequencies ranging from 4.4GHz to 5.9GHz. These Pasternack antennas feature a black G10 fiberglass radome with a 0.812" diameter. The radome provides a protective cover that does not compromise the antenna system's performance. Bifilar Omni omnidirectional antennas withstand temperatures ranging from -40°C to +85°C and feature a type N male connector. Antennas featuring right-hand circular polarization (RHCP) provide an ultra-flex sealed spring base, allowing the antenna to bend and flex upon impact. This increased flexibility reduces the risk of damage to the connected RF connector.