LCANRBD1081

L-Com
17-LCANRBD1081
LCANRBD1081

製造商:

說明:
天線 144/430MHz, 3.0/5.5dBi, Antenna 1.02m, UHF male, 200W

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$393.24 HK$393.24
HK$332.91 HK$3,329.10
HK$318.94 HK$7,973.50
HK$282.60 HK$28,260.00
HK$271.51 HK$67,877.50

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
品牌: L-Com
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

144MHz/430MHz Portable Whip Antennas

L-Com 144MHz/430MHz Portable Whip Antennas are portable whip antennas designed for handheld radios, vehicles, and base stations in UHF/VHF communications. These L-Com dual-band antennas are omnidirectional and operate at frequencies ranging from 144MHz to 148MHz and 420MHz to 450MHz. The omnidirectional antennas with vertical polarization have an impedance of 50Ω. The dual-band antennas also feature a maximum input power of 50W and are equipped with a black TPE radome, which provides a protective covering without compromising performance.