HGV-2458-07U

L-Com
17-HGV-2458-07U
HGV-2458-07U

製造商:

說明:
天線 ANTOMNI 2.4/5.8GHz 7dBi

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
283 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,193.30 HK$1,193.30
HK$1,009.42 HK$10,094.20
HK$963.63 HK$24,090.75

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
RoHS:  
Outdoor Antennas
WiFi
7 dBi, 8 dBi
2 Band
Bracket Mount
Connector
N-Type Female
2.4 GHz, 5.8 GHz
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Antennas
每件重量: 635.029 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

2.4GHz HGV-Series Omnidirectional Antennas

L-Com 2.4GHz HGV-Series Omnidirectional Antennas feature a lightweight and compact design for all-weather operation and come with a pole mounting bracket. These HyperLink HGV-Series antennas are designed to be versatile and cost-effective while maintaining high performance standards. The construction features an integral N-female or N-male connector and a durable UV-stable fiberglass radome with a vented end cap and drain holes in the base. L-Com 2.4GHz HGV-Series Omnidirectional Antennas can be installed in an up or down position, and optional magnetic mounts are available. Applications include wireless LAN systems, BLUETOOTH®, public wireless hotspots, WiMAX, Wi-Fi®, multipoint, mobile, and public safety bands.