HGV-2458-03U

L-Com
17-HGV-2458-03U
HGV-2458-03U

製造商:

說明:
天線 ANTOMNI 2.4/5.8GHz 3dBi

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
5
預期13/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$716.95 HK$716.95
HK$607.87 HK$6,078.70
HK$569.15 HK$14,228.75
HK$539.97 HK$53,997.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
RoHS:  
Outdoor Antennas
WiFi
3.5 dBi, 4 dBi
2 Band
Bracket Mount
Connector
N-Type Female
2.4 GHz, 5.8 GHz
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Antennas
每件重量: 544.310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

2.4GHz HGV-Series Omnidirectional Antennas

L-Com 2.4GHz HGV-Series Omnidirectional Antennas feature a lightweight and compact design for all-weather operation and come with a pole mounting bracket. These HyperLink HGV-Series antennas are designed to be versatile and cost-effective while maintaining high performance standards. The construction features an integral N-female or N-male connector and a durable UV-stable fiberglass radome with a vented end cap and drain holes in the base. L-Com 2.4GHz HGV-Series Omnidirectional Antennas can be installed in an up or down position, and optional magnetic mounts are available. Applications include wireless LAN systems, BLUETOOTH®, public wireless hotspots, WiMAX, Wi-Fi®, multipoint, mobile, and public safety bands.