HG905RD-SM

L-Com
17-HG905RD-SM
HG905RD-SM

製造商:

說明:
天線 ANTRubber Duck 900MHz 5dBi

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$454.40 HK$454.40
HK$371.05 HK$3,710.50
HK$353.62 HK$8,840.50
HK$331.59 HK$33,159.00
HK$321.57 HK$80,392.50

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
900 MHz
930 MHz
Cellular, ISM
Whip
Tilt/Swivel
5 dBi
50 Ohms
2.5
50 W
- 40 C
+ 55 C
1 Band
Connector Mount
Connector
SMA Male
900 MHz
430 mm
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 900 MHz to 930 MHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 59 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.