HG72710LP-NF

L-Com
17-HG72710LP-NF
HG72710LP-NF

製造商:

說明:
天線 ANTLOG PER 700-2700MHz 10dBi

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,466.12 HK$1,466.12
HK$1,246.97 HK$12,469.70
HK$1,192.23 HK$29,805.75

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
Multiprotocol Antennas
Outdoor Antennas
698 MHz
2.5 GHz
WiFi 802.11 b/g
9 dBi, 10 dBi
50 Ohms
1.6:1
50 W
2 Band
Bracket Mount
Connector
N-Type Female
Passive
品牌: L-Com
頻率範圍: 698 MHz to 2.5 GHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

Log Periodic DAS Antenna

L-Com Log Periodic Distributed Antenna System (DAS) Antenna offers high performance, along with multi-band operation, for frequencies ranging from 698MHz to 960MHz and 1710MHz to 2700MHz. The HyperLink HG72710LP-NF features a wideband design, eliminating the need for different antennas at each frequency. This also simplifies installations, as the same antenna can be used for wireless applications that require wide coverage. The internal components are enclosed within a UV-stable ABS radome for all-weather operation. L-Com Log Periodic DAS Antenna comes with a tilt-and-swivel mast mount kit. This antenna is ideal for DAS applications, distributing cellular and Wi-Fi® signals throughout a building or area. Additional applications include directional and multipoint IEEE 802.11b/g/n wireless LANs, public wireless hotspots, and other systems operating in the 2.4GHz ISM band, as well as LPWAN, IoT, and M2M systems.