NN03-310

Ignion
128-NN03-310
NN03-310

製造商:

說明:
天線 400-8000MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,858

庫存:
1,858
可立即送貨
在途量:
9,000
預期10/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.33 HK$18.33
HK$13.65 HK$136.50
HK$12.41 HK$310.25
HK$11.10 HK$1,110.00
HK$10.52 HK$2,630.00
HK$10.44 HK$5,220.00
完整捲(訂購多個3000)
HK$9.37 HK$28,110.00
HK$9.12 HK$54,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
400 MHz
8 GHz
Bluetooth
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
GNSS
WiFi 6E
IoT, ISM, ISM(LoRa)
Chip
Rectangular
1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi
50 Ohms
3:1
- 40 C
+ 125 C
18 Band
PCB Mount
SMD/SMT
829 MHz, 892 MHz, 895.5 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1850 MHz, 1940 MHz, 2200 MHz, 2450 MHz, 3600 MHz
Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices
30 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
品牌: Ignion
組裝國家: Not Available
擴散國: Not Available
原產國: KR
極化: Linear
原廠包裝數量: 3000
子類別: Antennas
公司名稱: mXTEND
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

NN03-310 TRIO mXTEND™ Antenna for LTE-M/NB-IoT, 5G

Ignion NN03-310 TRIO mXTEND™ LTE, Wi-Fi® Antenna combines cellular connectivity, GNSS, and BLUETOOTH® in a single chip component. Due to its 1mm height, this antenna can integrate into nearly all wireless platforms while providing worldwide coverage. Ignion NN03-310 TRIO mXTEND Antenna is suitable for fleet management, asset tracking, reference designs, retail, security systems, smartphones, and industrial IoT.

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.