NN02-224

Ignion
128-NN02-224
NN02-224

製造商:

說明:
天線 698-8000MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,070

庫存:
8,070 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.65 HK$13.65
HK$10.03 HK$100.30
HK$9.12 HK$228.00
HK$8.07 HK$807.00
HK$7.60 HK$1,900.00
HK$7.55 HK$3,775.00
HK$7.38 HK$7,380.00
完整捲(訂購多個2500)
HK$7.30 HK$18,250.00
HK$7.29 HK$36,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
698 MHz
8 GHz
Bluetooth
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
GNSS
Dual WiFi
IoT, ISM
Chip
Rectangular
1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi
50 Ohms
3:1
- 40 C
+ 125 C
11 Band
PCB Mount
SMD/SMT
829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1561 MHz, 1575 MHz, 1583.5 MHz, 1602 MHz, 2200 MHz, 2450 MHz, 3600 MHz, 5387.5 MHz
Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices
12 mm
3 mm
2.4 mm
Reel
Cut Tape
MouseReel
品牌: Ignion
濕度敏感: Yes
極化: Linear
原廠包裝數量: 2500
子類別: Antennas
公司名稱: mXTEND
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.