NN02-220

Ignion
128-NN02-220
NN02-220

製造商:

說明:
天線 400-8000MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,004

庫存:
2,004 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.22 HK$32.22
HK$21.29 HK$212.90
HK$20.14 HK$503.50
HK$17.43 HK$1,743.00
HK$16.52 HK$4,130.00
HK$14.88 HK$7,440.00
HK$12.82 HK$12,820.00
完整捲(訂購多個1500)
HK$12.25 HK$18,375.00
HK$12.00 HK$36,000.00

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
400 MHz
8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
Chip
Rectangular
2.2 dBi, 0.1 dBi
50 Ohms
3:1
- 40 C
+ 125 C
6 Band
PCB Mount
SMD/SMT
829 MHz, 2.2 GHz
Mobile Applications, Smart Meters, Sharkfin
24 mm
12 mm
2 mm
Reel
Cut Tape
品牌: Ignion
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
極化: Linear
原廠包裝數量: 1500
子類別: Antennas
公司名稱: mXTEND
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.