ST60-SIPT

Ezurio
814-ST60-SIPT
ST60-SIPT

製造商:

說明:
多協議模組 60 Series, Sterling SIPT, (NXP Cortex A5, 88W8997)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,459

庫存:
2,459
可立即送貨
在途量:
2,500
預期20/8/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$260.49 HK$260.49
完整捲(訂購多個500)
HK$260.49 HK$130,245.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議模組
RoHS:  
60-SIPT
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, USB
3 V
3.6 V
- 30 C
+ 85 C
Integrated
14 mm x 13 mm x 1.7 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Reel
Cut Tape
MouseReel
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 866 Mb/s
濕度敏感: Yes
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: 60 Series
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

60系列Wi-Fi與藍牙模組

Laird Technologies 60 Series Wi-Fi & Bluetooth Modules are powered by the Marvell 88W8997 chipset and offer excellent connectivity and performance in any RF environment. The 60 Series delivers flexibility to meet designers needs with industry-leading software, broad OS support, and multiple form factors. New form factors include extremely small 14mm x 13mm SiP and M.2 2230-E modules.

The 60 Series offers Bluetooth 4.2 and Bluetooth 5 ready hardware, enabling classic Bluetooth and Low Energy mode with the latest security as well as throughput enhancements. Improving on the 40, 45, and 50 Series Modules, the 60 Series Modules have ultra-high data rates and the most reliable wireless in crucial applications.
Learn More