ESP32-C6-MINI-1-H8

Espressif Systems
356-ESP32C6MINI1H8
ESP32-C6-MINI-1-H8

製造商:

說明:
多協議模組 ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,784

庫存:
4,784
可立即送貨
在途量:
3,250
預期20/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.80 HK$44.80
HK$40.03 HK$400.30
HK$31.89 HK$797.25
HK$30.66 HK$3,066.00
HK$29.59 HK$7,397.50
完整捲(訂購多個650)
HK$26.55 HK$17,257.50
HK$25.40 HK$33,020.00
HK$24.17 HK$47,131.50

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議模組
RoHS:  
2.4 GHz
20.5 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 150 Mb/s
存儲容量: 8 MB
濕度敏感: Yes
安裝風格: PCB Mount
運作供電電流: 500 mA
工作電源電壓: 3 V to 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 650
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C6-MINI-1 Mini Modules

Espressif Systems ESP32-C6-MINI-1 Mini Modules are designed to deliver performance in Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE capabilities. The Espressif Systems ESP32-C6-MINI-1 are ready to power various applications, including smart homes, industrial automation, health care, and consumer electronics. The ESP32-C6-MINI-1 features a convenient PCB antenna, while the ESP32-C6-MINI-1U offers the flexibility of an external antenna connector. Both modules cater to diverse needs boasting a rich set of peripherals and a 4MB SPI flash.