ESP32-C6-MINI-1 Mini Modules

Espressif Systems ESP32-C6-MINI-1 Mini Modules are designed to deliver performance in Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE capabilities. The Espressif Systems ESP32-C6-MINI-1 are ready to power various applications, including smart homes, industrial automation, health care, and consumer electronics. The ESP32-C6-MINI-1 features a convenient PCB antenna, while the ESP32-C6-MINI-1U offers the flexibility of an external antenna connector. Both modules cater to diverse needs boasting a rich set of peripherals and a 4MB SPI flash.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 頻率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 尺寸 封裝
Espressif Systems 多協議模組 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1,057庫存量
4,550預期10/7/2026
最少: 1
倍數: 1
: 3,250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
Espressif Systems 多協議模組 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,479庫存量
3,250預期8/7/2026
最少: 1
倍數: 1

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm