NM-DB-2M

Doodle Labs
332-NM-DB-2
NM-DB-2M

製造商:

說明:
WiFi模組 -802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,218.33 HK$2,218.33

商品屬性 屬性值 選擇屬性
Doodle Labs
產品類型: WiFi模組 -802.11
RoHS:  
NM-DB
802.11 a/b/g/n
2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz
54 Mb/s
mPCIe
3.3 V
3.3 V
25 dBm, 27 dBm
- 40 C
+ 85 C
天線連接器類型: MMCX
品牌: Doodle Labs
組裝國家: Not Available
擴散國: Not Available
原產國: SG
尺寸: 30 mm x 50 mm x 7 mm
調製技術: 16 QAM, 64 QAM, BPSK
工作電源電壓: 3.3 V
產品類型: WiFi Modules
協議 - 蜂窩、NBIoT、LTE: PCIe
安全性: AES, TKIP, WAPI, WEP
原廠包裝數量: 20
子類別: Wireless & RF Modules
每件重量: 21.397 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Please contact Doodle Labs for design-in documentation and integration guides: https://doodlelabs.com/contact-us/

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Industrial Wi-Fi Transceivers

Doodle Labs Industrial Wi-Fi® Transceivers offer high transmit power, rugged construction, and high interference immunity, making them ideal for demanding industrial and military applications. Each Transceiver is individually tested and calibrated to ensure performance and reliability. These Transceivers are FCC, CE, and IC certified. By using Doodle Labs regulatory compliant and pre-certified radio transceivers, equipment manufacturers can cut significant time off the design cycle.