AST50127-00

Astrocast
981-AST50127-00
AST50127-00

製造商:

說明:
天線 Compact ceramic patch antenna optimized for operation on the Astrocast network

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Astrocast
產品類型: 天線
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
1.525 GHz
1.66 GHz
GNSS
Module
Square
3 dBic, 3.5 dBic
50 Ohms
3
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
35 mm
35 mm
4 mm
Astronode
Tray
品牌: Astrocast
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Antennas
公司名稱: Astronode Antenna
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

Astronode Patch Antenna

Astrocast Astronode Patch Antenna is a miniaturized antenna designed and optimized for bidirectional communication with Astrocast constellation of IoT satellites in LEO. This antenna’s extremely low profile allows for seamless placement and device integration. The Astronode Patch Antenna is manufactured on a high-permittivity ceramic substrate, resulting in a reduced antenna footprint. This helps maintain good RF performance at the operating frequencies of the Astrocast network in the L-band. Additionally, the antenna supports GNSS reception at the L1 band (1575MHz). Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.